Thermal Silicone Pad 1.5W/m·K 200×400×1.5mm Dark Gray
| Manufacturer | NDSTAsian Brands |
| MPN | NDST-CP120-T150-1.5T |
| LCSC Part # | C2837499 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermal Pad |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Thermal Pad | |
| Manufacturer | NDST | |
| Packaging | - | |
| Specifications | 200*400*1.5mm | |
| Colour | Dark gray | |
| ThermalConductivity | 1.5W | |
| TemperatureResistanceRange | - | |
| FlameRetardant | - | |
| TextureOfMaterial | Silicone | |
| hardness | 25±5 | |
| Type | Thermal silicone sheet | |
| density | 2.2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 9
9 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.8162 | $ 5.82 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Fans, Thermal Management, HVAC/Thermal Pad | |
| Manufacturer | NDST | |
| Packaging | - | |
| Specifications | 200*400*1.5mm | |
| Colour | Dark gray | |
| ThermalConductivity | 1.5W | |
| TemperatureResistanceRange | - | |
| FlameRetardant | - | |
| TextureOfMaterial | Silicone | |
| hardness | 25±5 | |
| Type | Thermal silicone sheet | |
| density | 2.2 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |




