UMW LM75BDP(UMW)
| Manufacturer |
UMW
Asian Brands |
| Mfr. Part # | LM75BDP(UMW) |
| LCSC Part # | C2837470 |
| Package | MSOP-8 |
| Customer # | |
| Key Attributes | Pin-for-pin replacement for industry standard LM75 and LM75A, improved temperature resolution, I2C-bus interface |
| Description | -55℃~+125℃ I2C ±0.5℃ 2.8V~5.5V MSOP-8 Analog and Digital Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/Analog and Digital Output | |
| Manufacturer | UMW | |
| Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 9025191010 |
| USHTS | 9025194000 |
| TARIC | 9025190010 |
| CAHTS | 9025190011 |
| BRHTS | 90251910 |
| INHTS | 90251910 |
| MXHTS | 9025.19.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7,975
7,975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3342 | $ 1.67 |
50+ | $ 0.2568 | $ 12.84 |
150+ | $ 0.2236 | $ 33.54 |
500+ | $ 0.1822 | $ 91.10 |
2,500+ | $ 0.1638 | $ 409.50 |
4,000+ | $ 0.1527 | $ 610.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$