MEIHUA MHT192WDT-GOLD
| Manufacturer |
MEIHUA
Asian Brands |
| Mfr. Part # | MHT192WDT-GOLD |
| LCSC Part # | C2837383 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED YELLOW FROSTED YELLOW LENS 0603 SMD |
| Description | 5mA 450mcd Yellow 3.1V 60mW 0603 LED Indication - Discrete RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | MEIHUA | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
22,000 
22,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0324 $ 0.0308 | $ 0.62 |
200+ | $ 0.0248 $ 0.0236 | $ 4.72 |
600+ | $ 0.0206 $ 0.0196 | $ 11.76 |
4,000+ | $ 0.0192 $ 0.0183 | $ 73.20 |
8,000+ | $ 0.017 $ 0.0162 | $ 129.60 |
20,000+ | $ 0.0158 $ 0.0151 | $ 302.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$