DreamLNK DL-B2400W-001
| Manufacturer |
DreamLNK
Asian Brands |
| Mfr. Part # | DL-B2400W-001 |
| LCSC Part # | C2837207 |
| Package | - |
| Customer # | |
| Key Attributes | RF ANT WI-FI |
| Description | 5dBi 100MHz 20W RF Antennas RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | DreamLNK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.3977 $ 7.5182 | $ 7.52 |
10+ | $ 8.0761 $ 6.4609 | $ 64.61 |
30+ | $ 7.2689 $ 5.8152 | $ 174.46 |
100+ | $ 6.593 $ 5.2744 | $ 527.44 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$