DreamLNK DL-297LDA-S
| Manufacturer |
DreamLNK
Asian Brands |
| MPN | DL-297LDA-S |
| LCSC Part # | C2837201 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 2.4G wireless module |
| Description | 2.4GHz On-board PCB Antenna -88dBm 100m SPI SMD RF Transceiver Modules and Modems RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | DreamLNK | |
| Packaging | SMD |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
11
11
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 1.8691 | $ 1.87 |
10+ | $ 1.6109 | $ 16.11 |
50+ | $ 1.4696 | $ 73.48 |
100+ | $ 1.3105 | $ 131.05 |
500+ | $ 1.239 | $ 619.50 |
1,000+ | $ 1.2082 | $ 1208.20 |
Standard Packaging 50/Full
Tray | ||
Better price for more quantity?
$