KNSCHA MEB102J100V82CL0036
| Manufacturer |
KNSCHA
Asian Brands |
| Mfr. Part # | MEB102J100V82CL0036 |
| LCSC Part # | C2837200 |
| Package | Through Hole,P=5mm |
| Customer # | |
| Key Attributes | CAP FILM 1nF ±5% 100V TH |
| Description | ±5% 100V 1nF -40℃~+110℃ Metallized Polyester Through Hole,P=5mm Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KNSCHA | |
| Package | Through Hole,P=5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,530 
1,530
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0435 $ 0.0414 | $ 0.41 |
100+ | $ 0.0351 $ 0.0334 | $ 3.34 |
300+ | $ 0.0309 $ 0.0294 | $ 8.82 |
2,000+ | $ 0.0255 $ 0.0243 | $ 48.60 |
4,000+ | $ 0.023 $ 0.0219 | $ 87.60 |
12,000+ | $ 0.0218 $ 0.0208 | $ 249.60 |
Standard Packaging 2000/Full
Box | ||
Better price for more quantity?
$