LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Dongguan Salipt S-901-300 1mm Bu 400m product image
  • S-901-300 1mm Bu 400m thumbnail 1
  • S-901-300 1mm Bu 400m thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Dongguan Salipt S-901-300 1mm Bu 400mRoHS

Manufacturer
Dongguan SaliptAsian Brands
MPN
S-901-300 1mm Bu 400m
LCSC Part #
C2837169
Packaging
-
Customer #
Key Attributes
Heat Shrink Tubing RoHS
Datasheetpdf iconDongguan Salipt S-901-300 1mm Bu 400m

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCables, Wires - Management/Heat Shrink Tubing
ManufacturerDongguan Salipt
Packaging-
Shrinkage ratio2:1;-
length400M
colourBlue
Shrinkage temperature90°C (initial)
type-
RoHS statusComplies with RoHS Directive Environmental Requirements
materialPolyolefin Material with Appropriate Amount of Additives
Inner diameter after contraction≤0.65mm
Storage/refrigeration temperature-
working temperature-55℃~125℃
Wall thickness after recovery-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.2264$ 11.23
Standard Packaging1/Full Reel
Better price for more quantity?
$