3PEAK TPW3157A-CR
| Manufacturer |
3PEAK
Asian Brands |
| Mfr. Part # | TPW3157A-CR |
| LCSC Part # | C2837116 |
| Package | SC-70-6 |
| Customer # | |
| Key Attributes | Low Voltage SPDT Analog Switch |
| Description | 3Ω 1.65V~5.5V SC-70-6 Analog Switches, Multiplexers, Demultiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | 3PEAK | |
| Package | SC-70-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,970
1,970
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0732 | $ 0.73 |
100+ | $ 0.0566 | $ 5.66 |
300+ | $ 0.0483 | $ 14.49 |
3,000+ | $ 0.0421 | $ 126.30 |
6,000+ | $ 0.0371 | $ 222.60 |
9,000+ | $ 0.0346 | $ 311.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$