LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RUILON 2R150TB-8 product image
  • 2R150TB-8 thumbnail 1
  • 2R150TB-8 thumbnail 2
  • 2R150TB-8 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

RUILON 2R150TB-8RoHS

Manufacturer
RUILONAsian Brands
MPN
2R150TB-8
LCSC Part #
C2836972
Packaging
Through Hole,D8xL6mm
Customer #
Key Attributes
GDT 150V 10kA 2 POLE TH
Datasheetpdf iconRUILON 2R150TB-8
In-Stock: 1,390
1,390 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2479$ 1.24
50+$ 0.2016$ 10.08
150+$ 0.1818$ 27.27
800+$ 0.162$ 129.60
2,400+$ 0.1488$ 357.12
4,800+$ 0.1408$ 675.84
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerRUILON
PackagingThrough Hole,D8xL6mm
Operating Temperature Range-40℃~+90℃
Height6mm
Impulse Discharge Current10kA
Tolerance±20%
Voltage - DC Spark Over (Nom)150V;600V
Capacitance1.5pF
Diameter (φD)8mm
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

GDT is placed in front of, and in parallel with, sensitive telecom equipment such as power lines, communication lines, signal lines and data transmission lines to help protect them from damage caused by transient surge voltages that may result from lightning strikes and equipment switching operations. These devices do not influence the signal in normal operation. However, in the event of an overvoltage surge, such as a lightning strike, the GDT switches to a low impedance state and diverts the energy away from the sensitive equipment. Our GDT offer a high level of surge protection, a broad voltage range, low capacitance, and many form factors including new surface mount devices, which makes them suitable for applications such as Main Distribution Frame (MDF) modules, high data-rate telecom applications (e.g. ADSL, VDSL), and surge protection on power lines. Their low capacitance also results in less signal distortion. When used in a coordinated circuit protection solution with PolySwitch devices, they can help equipment manufacturers meet stringent safety regulatory standards.

Features

AI Translation
  • Excellent response to fast rising transients
  • Stable breakdown voltage
  • GHz working frequency
  • 8/20μs Impulse current capability: 10KA
  • Non-Radioactive
  • Ultra Low capacitance (<1.5pF)
  • Size: Ф8mm*6mm
  • Storage and operational temperature: -40~+90°C

Applications

AI Translation
  • MDF modules
  • xDSL equipment
  • RF systems
  • Antenna
  • Base stations
  • Repeaters, Modems
  • Telephone Interface, Line cards
  • Data communication equipment
  • Line test equipment
  • Power supplies
  • Surge protectors, Alarm systems