TI LMR33640ADDAR
| Manufacturer | |
| MPN | LMR33640ADDAR |
| LCSC Part # | C2836966 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | 3.8V to 36V, 4A synchronous step-down converter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 400kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Operating status indication;Built-in LDO regulator;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~24V | |
| Output Current | 4A | |
| Quiescent Current | 24uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMR33640 SIMPLE SWITCHER regulator is an easy-to-use synchronous step-down DC/DC converter that delivers excellent efficiency for demanding industrial applications. The LMR33640 can drive up to 4A of load current from input voltages up to 36V. The LMR33640 provides high light-load efficiency and output accuracy. Features such as power good flag and precision enable facilitate flexible, easy-to-use solutions across a wide range of applications. The LMR33640 automatically folds back switching frequency at light loads to improve efficiency. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. Through integration and internal compensation, the device reduces external component count and offers a pin arrangement designed for simple PCB layout. The feature set is designed to simplify implementation across a variety of end products. The LMR33640 is pin-to-pin compatible with the LMR33610, LMR33620, LMR33630 (36V, 1A/2A/3A) and LMR36510 (65V, 1A) and LMR36520 (65V, 2A), completing a scalable SIMPLE SWITCHER power family. This reduces cost and minimizes the effort associated with board layout modifications. The LMR33640 is available in an 8-pin HSOIC package.
Features
- Functional Safety documentation available to support functional safety system design, dedicated to demanding industrial applications
- Input voltage range: 3.8V to 36V
- Output voltage range: 1V to 24V
- Peak current mode control
- Junction temperature range: -40°C to +125°C
- Easy-to-use SOIC package
- Ideal for scalable industrial power supplies
- Pin-compatible with: LMR33610, LMR33620, and LMR33630 (36V, 1A, 2A, or 3A), LMR36510 and LMR36520 (65V, 1A or 2A)
- 400kHz and 1MHz switching frequency
- Integrated compensation helps reduce solution size, cost, and design complexity
Applications
- Motor drive systems: drones, AC inverters, variable frequency drives, servo systems
- Factory and building automation systems: PLC, HMI, HVAC systems, elevator main control boards
- Wide input voltage DC/DC power supplies
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3011 | $ 1.30 |
| 10+ | $ 1.0962 | $ 10.96 |
| 30+ | $ 0.984 | $ 29.52 |
| 100+ | $ 0.8571 | $ 85.71 |
| 500+ | $ 0.8002 | $ 400.10 |
| 1,000+ | $ 0.7742 | $ 774.20 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TI | |
| Packaging | ESOP-8 | |
| Operating Temperature | -40℃~+125℃@(TJ) | |
| Frequency - Switching | 400kHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Operating status indication;Built-in LDO regulator;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 3.8V~36V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1V~24V | |
| Output Current | 4A | |
| Quiescent Current | 24uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMR33640 SIMPLE SWITCHER regulator is an easy-to-use synchronous step-down DC/DC converter that delivers excellent efficiency for demanding industrial applications. The LMR33640 can drive up to 4A of load current from input voltages up to 36V. The LMR33640 provides high light-load efficiency and output accuracy. Features such as power good flag and precision enable facilitate flexible, easy-to-use solutions across a wide range of applications. The LMR33640 automatically folds back switching frequency at light loads to improve efficiency. Protection features include thermal shutdown, input undervoltage lockout, cycle-by-cycle current limiting, and hiccup short-circuit protection. Through integration and internal compensation, the device reduces external component count and offers a pin arrangement designed for simple PCB layout. The feature set is designed to simplify implementation across a variety of end products. The LMR33640 is pin-to-pin compatible with the LMR33610, LMR33620, LMR33630 (36V, 1A/2A/3A) and LMR36510 (65V, 1A) and LMR36520 (65V, 2A), completing a scalable SIMPLE SWITCHER power family. This reduces cost and minimizes the effort associated with board layout modifications. The LMR33640 is available in an 8-pin HSOIC package.
Features
- Functional Safety documentation available to support functional safety system design, dedicated to demanding industrial applications
- Input voltage range: 3.8V to 36V
- Output voltage range: 1V to 24V
- Peak current mode control
- Junction temperature range: -40°C to +125°C
- Easy-to-use SOIC package
- Ideal for scalable industrial power supplies
- Pin-compatible with: LMR33610, LMR33620, and LMR33630 (36V, 1A, 2A, or 3A), LMR36510 and LMR36520 (65V, 1A or 2A)
- 400kHz and 1MHz switching frequency
- Integrated compensation helps reduce solution size, cost, and design complexity
Applications
- Motor drive systems: drones, AC inverters, variable frequency drives, servo systems
- Factory and building automation systems: PLC, HMI, HVAC systems, elevator main control boards
- Wide input voltage DC/DC power supplies
C2836966 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



