LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PSA FMF25FPJR008-LH product image
  • FMF25FPJR008-LH thumbnail 1
  • FMF25FPJR008-LH thumbnail 2
  • FMF25FPJR008-LH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PSA FMF25FPJR008-LHRoHS

Manufacturer
PSAAsian Brands
MPN
FMF25FPJR008-LH
LCSC Part #
C2836869
Packaging
2512
Customer #
Key Attributes
RES 8mΩ ±1% 2W 2512
Datasheetpdf iconPSA FMF25FPJR008-LH
In-Stock: 2,010
2,010 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0711$ 0.71
100+$ 0.0585$ 5.85
300+$ 0.0522$ 15.66
1,000+$ 0.0475$ 47.50
4,000+$ 0.0384$ 153.60
8,000+$ 0.0365$ 292.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPSA
Packaging2512
Power(Watts)2W
Resistance8mΩ
Voltage Rating447mV
TypeCurrent Sense Resistor
Temperature Coefficient±70ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece