RFI Shield Clip 6.5mm x 1.22mm
| Manufacturer | |
| MPN | ICSRC6508-030SFR |
| LCSC Part # | C2836609 |
| Packaging | - |
| Customer # | |
| Key Attributes | RFI and EMI - Contacts, Fingerstock and Gaskets |
| Datasheet | ICT ICSRC6508-030SFR |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | ICT | |
| Packaging | - | |
| length | - | |
| size | 6.5mm*1.22mm | |
| colour | White |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | ICT | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| length | - | |
| size | 6.5mm*1.22mm | |
| colour | White |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 1,006,280
1,006,280 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0232 | $ 0.46 |
| 200+ | $ 0.0219 | $ 4.38 |
| 10,000+ | $ 0.0187 | $ 187.00 |
| 20,000+ | $ 0.018 | $ 360.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | ICT | |
| Packaging | - | |
| length | - | |
| size | 6.5mm*1.22mm | |
| colour | White |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/RF and Wireless/RFI and EMI - Contacts, Fingerstock and Gaskets | |
| Manufacturer | ICT | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| length | - | |
| size | 6.5mm*1.22mm | |
| colour | White |
Help & FeedbackShow similar products (0) >
C2836609 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



