LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Brightking 2RH3500L-8/B product image
  • 2RH3500L-8/B thumbnail 1
  • 2RH3500L-8/B thumbnail 2
  • 2RH3500L-8/B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Brightking 2RH3500L-8/BRoHS

Manufacturer
BrightkingAsian Brands
MPN
2RH3500L-8/B
LCSC Part #
C2836480
Packaging
Through Hole,D8xL8mm
Customer #
Key Attributes
GDT 3.5kV 2.5kA 2 POLE TH
Datasheetpdf iconBrightking 2RH3500L-8/B
In-Stock: 380
380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4126$ 2.06
50+$ 0.333$ 16.65
200+$ 0.2989$ 59.78
500+$ 0.2564$ 128.20
2,500+$ 0.2375$ 593.75
5,000+$ 0.2261$ 1130.50
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Gas Discharge Tube Arresters (GDT)
ManufacturerBrightking
PackagingThrough Hole,D8xL8mm
Operating Temperature Range-40℃~+85℃
Impulse Discharge Current2.5kA
Tolerance±20%
Voltage - DC Spark Over (Nom)3.5kV;5kV
Capacitance1.5pF
Number of Poles2

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece

Features

AI Translation
  • Provide ultra-fast response to surge voltage from slow-rising surge of 100V/s to rapid-rising surge of 1KV/s.
  • Stable breakdown voltage.
  • High insulation resistance.
  • Low capacitance (1.5pF).
  • High holdover voltage.
  • Large absorbing transient current capability.
  • Micro-Gap Design
  • SIZE: 8*8 mm
  • Storage and operational temperature: -40°C~+85°C
  • Meets MSL level 1, per J-STD-020

Applications

AI Translation
  • Repeaters, Modems.
  • Telephone Interface, Line cards.
  • Data communication equipment.
  • Line test equipment.