ST STM1001TWX6F
| Manufacturer | |
| Mfr. Part # | STM1001TWX6F |
| LCSC Part # | C283626 |
| Package | SOT-23 |
| Customer # | |
| Description | 30ms Active Low 1V~5.5V 1 SOT-23 Supervisors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | ST | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.7818 | $ 0.78 |
10+ | $ 0.6414 | $ 6.41 |
30+ | $ 0.572 | $ 17.16 |
100+ | $ 0.5026 | $ 50.26 |
500+ | $ 0.4603 | $ 230.15 |
1,000+ | $ 0.4392 | $ 439.20 |
3,000+ | $ 0.4347 | $ 1304.10 |
6,000+ | $ 0.4301 | $ 2580.60 |
Standard Packaging 3000/Full
Reel | ||