KYX K5A1843220302P
| Manufacturer |
KYX
Asian Brands |
| Mfr. Part # | K5A1843220302P |
| LCSC Part # | C2836012 |
| Package | SMD5032-2P |
| Customer # | |
| Key Attributes | CRYSTAL 18.432MHz 20pF SMD |
| Description | Crystal Oscillator 20pF SMD5032-2P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | KYX | |
| Package | SMD5032-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
15 
15
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2488 | $ 0.25 |
10+ | $ 0.1973 | $ 1.97 |
30+ | $ 0.1751 | $ 5.25 |
100+ | $ 0.1476 | $ 14.76 |
500+ | $ 0.1353 | $ 67.65 |
1,000+ | $ 0.1126 | $ 112.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$