MICRONE ME6216A25M3G
| Manufacturer | MICRONEAsian Brands |
| MPN | ME6216A25M3G |
| LCSC Part # | C2835779 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Positive voltage regulator compatible with low-power, low-ESR capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ME6216 series are highly precise, low power consumption, positive voltage regulators manufactured using CMOS technologies. The series provides large currents with a significantly small dropout voltage. The series is compatible with low ESR ceramic capacitors. The current limiter’s foldback circuit also operates as a short protect for the output current limiter and the output pin.
Features
- Output voltage range: 1.0V ~ 5.0V
- Input voltage: up to 6V
- Dropout Voltage: 110mV @ IOUT = 100mA, 240mV @ IOUT = 200mA
- Highly Accuracy: ±1%
- Low power consumption: 6uA (TYP.)
- Large output current: 300mA (VIN = 4.3V, VOUT = 3.3V)
- Excellent Input Stability
- Be available to regulator and reference voltage
Applications
- Communication tools
- Mobile phones
- Portable games
- Portable AV systems
- Cameras, Video systems
- Reference voltage sources
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0646 | $ 0.65 |
| 100+ | $ 0.0514 | $ 5.14 |
| 300+ | $ 0.0447 | $ 13.41 |
| 3,000+ | $ 0.0397 | $ 119.10 |
| 6,000+ | $ 0.0358 | $ 214.80 |
| 9,000+ | $ 0.0338 | $ 304.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MICRONE | |
| Packaging | SOT-23 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -25℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Operating Voltage | 6V | |
| Output Current | - | |
| Output Type | Fixed | |
| Features | Short Circuit Protection;Over Current Protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ME6216 series are highly precise, low power consumption, positive voltage regulators manufactured using CMOS technologies. The series provides large currents with a significantly small dropout voltage. The series is compatible with low ESR ceramic capacitors. The current limiter’s foldback circuit also operates as a short protect for the output current limiter and the output pin.
Features
- Output voltage range: 1.0V ~ 5.0V
- Input voltage: up to 6V
- Dropout Voltage: 110mV @ IOUT = 100mA, 240mV @ IOUT = 200mA
- Highly Accuracy: ±1%
- Low power consumption: 6uA (TYP.)
- Large output current: 300mA (VIN = 4.3V, VOUT = 3.3V)
- Excellent Input Stability
- Be available to regulator and reference voltage
Applications
- Communication tools
- Mobile phones
- Portable games
- Portable AV systems
- Cameras, Video systems
- Reference voltage sources
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



