Images are for reference only
EDA Models

EVER OHMS CR0402F44K2Q10Z

Manufacturer
EVER OHMS
Asian Brands
Mfr. Part #
CR0402F44K2Q10Z
LCSC Part #
C2835763
Package
0402
Customer #
Key Attributes
RES 44.2kΩ ±1% 63mW 0402
Description
63mW 44.2kΩ 50V Thick Film Resistor ±100ppm/℃ ±1% 0402 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon EVER OHMS CR0402F44K2Q10Z

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer EVER OHMS
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon EVER OHMS CR0402F44K2Q10Z
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
In-Stock: 3,100
3,100 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.001 $ 0.10
1,000+
$ 0.0008 $ 0.80
3,000+
$ 0.0006 $ 1.80
50,000+
$ 0.0005 $ 25.00
Standard Packaging 10000/Full Reel
Better price for more quantity?
$