LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EVER OHMS CR0805J5R10P05S product image
  • CR0805J5R10P05S thumbnail 1
  • CR0805J5R10P05S thumbnail 2
  • CR0805J5R10P05S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EVER OHMS CR0805J5R10P05SRoHS

Manufacturer
EVER OHMSAsian Brands
MPN
CR0805J5R10P05S
LCSC Part #
C2835757
Packaging
0805
Customer #
Key Attributes
RES 5.1Ω ±5% 125mW 0805
Datasheetpdf iconEVER OHMS CR0805J5R10P05S
In-Stock: 3,800
3,800 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0017$ 0.17
1,000+$ 0.0013$ 1.30
5,000+$ 0.0011$ 5.50
10,000+$ 0.001$ 10.00
50,000+$ 0.0008$ 40.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerEVER OHMS
Packaging0805
Power(Watts)125mW
Resistance5.1Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece