Korean Hroparts Elec U-G-M5WS-W-01
| Manufacturer | Korean Hroparts ElecAsian Brands |
| MPN | U-G-M5WS-W-01 |
| LCSC Part # | C283546 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN RCPT USB 2.0 Micro-B 5POS SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| length | 11.3mm | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 30V | |
| Mounting Type | Laminated board | |
| Gender | Male |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,825
1,825 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.116$ 0.1068 | $ 0.53 |
| 50+ | $ 0.091$ 0.0838 | $ 4.19 |
| 150+ | $ 0.0785$ 0.0723 | $ 10.85 |
| 500+ | $ 0.0691$ 0.0636 | $ 31.80 |
| 2,000+ | $ 0.0596$ 0.0549 | $ 109.80 |
| 4,000+ | $ 0.0558$ 0.0514 | $ 205.60 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies | |
| Manufacturer | Korean Hroparts Elec | |
| Packaging | SMD | |
| length | 11.3mm | |
| Protocol Standard | USB 2.0 | |
| Number of Ports | 1 | |
| Number of Contacts | 5P | |
| Connector Type | Micro-B | |
| Operating Temperature | -20℃~+85℃ | |
| Voltage Rating | 30V | |
| Mounting Type | Laminated board | |
| Gender | Male |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



