TDK DPX205850DT-4054B5
| Manufacturer | |
| Mfr. Part # | DPX205850DT-4054B5 |
| LCSC Part # | C2835394 |
| Package | SMD-6P,2x1.3mm |
| Customer # | |
| Key Attributes | Multilayer Diplexer For 698 - 2170MHz/2400 - 5850MHz |
| Description | SMD-6P,2x1.3mm RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | TDK | |
| Package | SMD-6P,2x1.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
2,220 
2,220
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.1864 | $ 1.86 |
100+ | $ 0.1501 | $ 15.01 |
300+ | $ 0.1345 | $ 40.35 |
2,000+ | $ 0.1151 | $ 230.20 |
4,000+ | $ 0.1064 | $ 425.60 |
10,000+ | $ 0.1012 | $ 1012.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$