SANDISK SDINADF4-16G-H
| Manufacturer | |
| Mfr. Part # | SDINADF4-16G-H |
| LCSC Part # | C2835347 |
| Package | BGA-153 |
| Customer # | |
| Description | 16GB 2.7V~3.6V eMMC 5.1 3900/1900 iops BGA-153 Memory (ICs) RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SANDISK | |
| Package | BGA-153 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 152 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 9.5337 | $ 9.53 |
10+ | $ 9.2292 | $ 92.29 |
Standard Packaging 152/Full
Tray | ||