EVERLIGHT 57-21-URD1224BACB1828Z5-2T0C-AM(TS)
| Manufacturer | |
| Mfr. Part # | 57-21-URD1224BACB1828Z5-2T0C-AM(TS) |
| LCSC Part # | C2835325 |
| Package | SMD-4P,4x4mm |
| Customer # | |
| Key Attributes | LED ORANGE RED WATER CLEAR SMD |
| Description | 50mA 612nm~624nm Orange Red 196mW SMD-4P,4x4mm LED Indication - Discrete RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Package | SMD-4P,4x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,040 
1,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1132 $ 0.1110 | $ 0.56 |
50+ | $ 0.0887 $ 0.0870 | $ 4.35 |
150+ | $ 0.0764 $ 0.0749 | $ 11.24 |
500+ | $ 0.0672 $ 0.0659 | $ 32.95 |
2,000+ | $ 0.0579 $ 0.0568 | $ 113.60 |
4,000+ | $ 0.0543 $ 0.0533 | $ 213.20 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$