LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FM FM9688AA/F product image
  • FM9688AA/F thumbnail 1
  • FM9688AA/F thumbnail 2
  • FM9688AA/F thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FM FM9688AA/FRoHS

Manufacturer
FMAsian Brands
MPN
FM9688AA/F
LCSC Part #
C2835258
Packaging
SOP-8
Customer #
Key Attributes
Mobile power management IC
Datasheetpdf iconFM FM9688AA/F
In-Stock: 2,175
2,175 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0902$ 0.45
50+$ 0.0709$ 3.55
150+$ 0.0613$ 9.20
500+$ 0.054$ 27.00
2,500+$ 0.0465$ 116.25
4,000+$ 0.0436$ 174.40
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Battery Management
ManufacturerFM
PackagingSOP-8
FeaturesTrickle charging;Constant current charging;Constant voltage charging;Automatic recharge;Charge termination;Programmable charging current;Overvoltage protection;Overcurrent Protection;Short-Circuit Protection;Soft-start
Operating Temperature-40℃~+85℃
Quiescent Current10uA
0V Battery Charge-
Type of BatteryLithium Battery
Operating Voltage4.5V~5.25V
The Chip TypeCharging IC
Interface-
Balance Current-
Charge Current - Max600mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

FM9688AA/BA is an integrated power management IC specifically designed for power banks, integrating lithium battery charge management, high-efficiency boost output, LED indication, and key function modules. FM9688AA/BA charges in a linear mode, incorporating a full charging sequence including trickle charge, constant current charge, and constant voltage charge. The float voltage accuracy can reach ±1% across the full temperature range, with the additional advantages of low charging current ripple and stable output voltage. The DC-DC synchronous boost module of FM9688AA/BA integrates internal power MOSFETs, providing a 5V/500mA output with up to 90% boost conversion efficiency and output voltage accuracy of ±1%. FM9688AA/BA features multiple protection designs, including load overcurrent protection, input overvoltage protection, output current limiting protection, output short-circuit protection, and chip overtemperature protection. The chip ports are also equipped with high-performance ESD protection circuits, ensuring extremely high reliability. FM9688AA features automatic load detection, which automatically enables the boost output upon detecting a load. FM9688AA/BA is currently available in the SOP8L package.

Features

AI Translation
  • Simple peripheral circuit, no external MOS required
  • Programmable linear charging current, up to 600mA@5V
  • Low standby current: FM9688AA ~70μA, FM9688B ~13μA
  • Selectable full-charge voltage, charging float voltage accuracy ±1%
  • Soft-start function
  • Three-stage charging: trickle / constant current / constant voltage
  • Boost output up to 500mA@5V
  • Overall boost efficiency up to 90%
  • Automatic battery boost supply on input power-on/power-off
  • Multiple protection features: output current limiting, short-circuit protection, etc.
  • No-load detection disables boost function; default no-load threshold ~20~30mA
  • No-load threshold adjustable in multiple steps: 5~30mA
  • Two key modes available
  • 2 LEDs for charge/discharge indication and fault indication, multiple modes selectable
  • Package: SOP8L

Applications

AI Translation
  • Bluetooth earphone charging case
  • Power bank
  • Tablet, smartphone
  • Other portable devices