XUNPU TS-1002-AR08026
| Manufacturer | XUNPUAsian Brands |
| MPN | TS-1002-AR08026 |
| LCSC Part # | C2835257 |
| Packaging | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole-4P,6x6mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 6mm | |
| Height | 8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 6mm | |
| Operating Temperature | -30℃~+80℃ | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 100
100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0353$ 0.0336 | $ 0.67 |
| 200+ | $ 0.0275$ 0.0262 | $ 5.24 |
| 1,000+ | $ 0.0232$ 0.0221 | $ 22.10 |
| 2,000+ | $ 0.0206$ 0.0196 | $ 39.20 |
| 10,000+ | $ 0.0184$ 0.0175 | $ 175.00 |
| 20,000+ | $ 0.0171$ 0.0163 | $ 326.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole-4P,6x6mm | |
| with Bracket | Without Bracket | |
| PressForce | 2.6N | |
| Length | 6mm | |
| Height | 8mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 6mm | |
| Operating Temperature | -30℃~+80℃ | |
| Installation Method | Through Hole | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | - | |
| Circuit | SPST | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



