ST TS922AIDT
| Manufacturer | |
| MPN | TS922AIDT |
| LCSC Part # | C283511 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | Outstanding audio performance / low distortion (0.005%) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 900uV | |
| Slew Rate | 1.3V/us | |
| Input Offset Current(Ios) | 30nA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 100nA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 4MHz | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS922 and the TS922A devices are rail-to-rail dual BiCMOS operational amplifiers optimized and fully specified for 2.7 V and 5 V operations. These devices have high output currents which allow low-load impedances to be driven. Very low noise, low distortion, low offset, and a high output current capability make these devices an excellent choice for high quality, low voltage, or battery operated audio systems. The devices are stable for capacitive loads up to 500 pF.
Features
- Rail-to-rail input and output
- Low noise: 9 nV/√Hz
- Low distortion
- High output current: 80 mA (able to drive 32 Ω loads)
- High-speed: 4 MHz, 1 V/μs
- Operating from 2.7 to 12 V
- Low input offset voltage: 900 μV max. (TS922A)
- ESD internal protection: 2 kV
- Latch-up immunity
Applications
- Line drivers and actuator drivers
- Portable speakers
- Instrumentation with low noise as key factor
- Multimedia systems and portable equipments
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9599 | $ 0.96 |
| 10+ | $ 0.8179 | $ 8.18 |
| 30+ | $ 0.7453 | $ 22.36 |
| 100+ | $ 0.6743 | $ 67.43 |
| 500+ | $ 0.6324 | $ 316.20 |
| 1,000+ | $ 0.6114 | $ 611.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 900uV | |
| Slew Rate | 1.3V/us | |
| Input Offset Current(Ios) | 30nA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 100nA | |
| Output Current | 80mA | |
| Maximum Power Supply Range (Vdd-Vss) | 12V | |
| Input Offset Voltage Drift(Vos TC) | 2uV/℃ | |
| Quiescent Current | 2mA | |
| Gain Bandwidth Product | 4MHz | |
| Input Voltage Noise Density | 9nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.7V~12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TS922 and the TS922A devices are rail-to-rail dual BiCMOS operational amplifiers optimized and fully specified for 2.7 V and 5 V operations. These devices have high output currents which allow low-load impedances to be driven. Very low noise, low distortion, low offset, and a high output current capability make these devices an excellent choice for high quality, low voltage, or battery operated audio systems. The devices are stable for capacitive loads up to 500 pF.
Features
- Rail-to-rail input and output
- Low noise: 9 nV/√Hz
- Low distortion
- High output current: 80 mA (able to drive 32 Ω loads)
- High-speed: 4 MHz, 1 V/μs
- Operating from 2.7 to 12 V
- Low input offset voltage: 900 μV max. (TS922A)
- ESD internal protection: 2 kV
- Latch-up immunity
Applications
- Line drivers and actuator drivers
- Portable speakers
- Instrumentation with low noise as key factor
- Multimedia systems and portable equipments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



