GigaDevice Semicon Beijing GD32E230F6V6TR
| Manufacturer | GigaDevice Semicon BeijingAsian Brands |
| MPN | GD32E230F6V6TR |
| LCSC Part # | C2835079 |
| Packaging | LGA-20(3x3) |
| Customer # | |
| Key Attributes | ARM Cortex-M23 32-bit MCU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LGA-20(3x3) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Number of I/O | 15 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 168
168 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2328 | $ 1.23 |
| 10+ | $ 0.8617 | $ 8.62 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | GigaDevice Semicon Beijing | |
| Packaging | LGA-20(3x3) | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.8V~3.6V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 32KB | |
| CPU Core | ARM Cortex-M23 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 72MHz | |
| Number of I/O | 15 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C2835079 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
