LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-P900L product image
  • JK-P900L thumbnail 1
  • JK-P900L thumbnail 2
  • JK-P900L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-P900LRoHS

Manufacturer
JinruiAsian Brands
MPN
JK-P900L
LCSC Part #
C2835063
Packaging
SMD
Customer #
Key Attributes
PTC RESET FUSE 16V 9A SMD
Datasheetpdf iconJinrui JK-P900L
In-Stock: 135
135 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3577$ 1.79
50+$ 0.2796$ 13.98
150+$ 0.2453$ 36.80
500+$ 0.2031$ 101.55
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
PackagingSMD
Voltage - Max16V
Hold Current9A
Pitch-
Current - Max100A
Power Dissipation3.6W
Trip Current18A
Height-
Length-
Width-
Time to Trip(Max)5s
Resistance @ 25℃6mΩ
Resistance - Post Trip (R1) (Max)20Ω

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Features

AI Translation
  • Electrode material: 1/4 hard pure nickel strip, thickness 0.10mm
  • Label material: polyester film, compliant with UL94V-0