ST STGD10NC60KDT4
| Manufacturer | |
| MPN | STGD10NC60KDT4 |
| LCSC Part # | C283504 |
| Packaging | DPAK |
| Customer # | |
| Key Attributes | 62W 20A 600V DPAK Single IGBTs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/IGBTs/Single IGBTs | |
| Manufacturer | ST | |
| Packaging | DPAK | |
| Td(off) | 72ns | |
| Pd - Power Dissipation | 62W | |
| Td(on) | 17ns | |
| Operating Temperature | -55℃~+150℃@(Tj) | |
| Current - Collector(Ic) | 20A | |
| Collector-Emitter Breakdown Voltage (Vces) | 600V | |
| Reverse Transfer Capacitance (Cres) | 8.5pF | |
| IGBT Type | - | |
| Gate-Emitter Threshold Voltage (Vge(th)@Ic) | 6.5V | |
| Vce Saturation(VCE(sat)) | 2.2V | |
| Collector Cut-Off Current (Ices) | 150uA | |
| Reverse Recovery Time(trr) | 22ns | |
| Switching Energy(Eoff) | 85uJ | |
| Turn-On Energy (Eon) | 55uJ | |
| Input Capacitance(Cies) | 380pF | |
| Output Capacitance(Coes) | 46pF | |
| Gate Charge(Qg) | 19nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These devices are very fast IGBTs developed using advanced PowerMESH™ technology. This process guarantees an excellent trade-off between switching performance and low on-state behavior. These devices are well-suited for resonant or soft-switching applications.
Features
AI Translation
- Lower on voltage drop (VCE(sat))
- Lower CRES / CIES ratio (no cross-conduction susceptibility)
- Very soft ultra fast recovery antiparallel diode
- Short-circuit withstand time 10 μs
Applications
AI Translation
- High frequency motor controls
- SMPS and PFC in both hard switch and resonant topologies
- Motor drives
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5058 | $ 2.51 |
| 10+ | $ 2.4508 | $ 24.51 |
| 30+ | $ 2.4147 | $ 72.44 |
| 100+ | $ 2.3769 | $ 237.69 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

