G-Switch GT-TC193A-H0675-L1
| Manufacturer | G-SwitchAsian Brands |
| MPN | GT-TC193A-H0675-L1 |
| LCSC Part # | C2835017 |
| Packaging | Through Hole,Right Angle,9.7x7.3mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE DPST 160gf TH R/A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,9.7x7.3mm | |
| with Bracket | With Bracket | |
| PressForce | 1.6N | |
| Length | 9.65mm | |
| Height | 6.75mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 7.3mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Right Angle | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | Double pole single throw | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,915
3,915 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1533 | $ 0.77 |
| 50+ | $ 0.1211 | $ 6.06 |
| 150+ | $ 0.1072 | $ 16.08 |
| 500+ | $ 0.088 | $ 44.00 |
| 2,500+ | $ 0.0803 | $ 200.75 |
| 5,000+ | $ 0.0757 | $ 378.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | Through Hole,Right Angle,9.7x7.3mm | |
| with Bracket | With Bracket | |
| PressForce | 1.6N | |
| Length | 9.65mm | |
| Height | 6.75mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| Width | 7.3mm | |
| Operating Temperature | -30℃~+85℃ | |
| Installation Method | Right Angle | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | Double pole single throw | |
| Actuator/Cap Color | Black | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



