Yuandi TS-1095PS-A18B3-C3D2
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TS-1095PS-A18B3-C3D2 |
| LCSC Part # | C2834963 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 15mm Gull Wing 6mm x 6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
980
980
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0743 $ 0.0706 | $ 0.71 |
100+ | $ 0.0595 $ 0.0566 | $ 5.66 |
300+ | $ 0.0522 $ 0.0496 | $ 14.88 |
1,000+ | $ 0.0446 $ 0.0424 | $ 42.40 |
5,000+ | $ 0.0402 $ 0.0382 | $ 191.00 |
10,000+ | $ 0.038 $ 0.0361 | $ 361.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$