Yuandi TS-1095KS-A21B3-C2D2
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TS-1095KS-A21B3-C2D2 |
| LCSC Part # | C2834871 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf SMD |
| Description | Tactile Switch SPST 250gf 18mm Gull Wing 6mm x 6mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
325
325
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0888 | $ 0.44 |
50+ | $ 0.0711 | $ 3.56 |
150+ | $ 0.0623 | $ 9.35 |
500+ | $ 0.0532 | $ 26.60 |
2,500+ | $ 0.0479 | $ 119.75 |
5,000+ | $ 0.0452 | $ 226.00 |
10,000+ | $ 0.0447 | $ 447.00 |
20,000+ | $ 0.0443 | $ 886.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$