Yuandi TS-1095KD-A18B3-D2
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TS-1095KD-A18B3-D2 |
| LCSC Part # | C2834859 |
| Package | Through Hole,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH |
| Description | Tactile Switch SPST 250gf 15mm PC Pin 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | Through Hole,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
615
615
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0834 $ 0.0751 | $ 0.38 |
50+ | $ 0.0674 $ 0.0607 | $ 3.04 |
150+ | $ 0.0594 $ 0.0535 | $ 8.03 |
500+ | $ 0.0534 $ 0.0481 | $ 24.05 |
2,500+ | $ 0.0486 $ 0.0438 | $ 109.50 |
5,000+ | $ 0.0462 $ 0.0416 | $ 208.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$