Yuandi TS-1095KD-A16B3-D2
| Manufacturer |
Yuandi
Asian Brands |
| Mfr. Part # | TS-1095KD-A16B3-D2 |
| LCSC Part # | C2834857 |
| Package | Through Hole,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 250gf TH |
| Description | Tactile Switch SPST 250gf 13mm PC Pin 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | Yuandi | |
| Package | Through Hole,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0724 $ 0.0652 | $ 0.65 |
100+ | $ 0.0576 $ 0.0519 | $ 5.19 |
500+ | $ 0.0502 $ 0.0452 | $ 22.60 |
1,000+ | $ 0.0447 $ 0.0403 | $ 40.30 |
5,000+ | $ 0.0403 $ 0.0363 | $ 181.50 |
10,000+ | $ 0.0381 $ 0.0343 | $ 343.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$