LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST TN1215-600G-TR product image
  • TN1215-600G-TR thumbnail 1
  • TN1215-600G-TR thumbnail 2
  • TN1215-600G-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST TN1215-600G-TRRoHS

Manufacturer
MPN
TN1215-600G-TR
LCSC Part #
C283481
Packaging
D2PAK
Customer #
Key Attributes
SCR 600V 12A D2PAK
Datasheetpdf iconST TN1215-600G-TR
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0256$ 1.03
10+$ 0.8406$ 8.41
30+$ 0.7383$ 22.15
100+$ 0.6231$ 62.31
500+$ 0.5712$ 285.60
1,000+$ 0.5485$ 548.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Thyristors/SCRs
ManufacturerST
PackagingD2PAK
Holding Current (Ih)40mA
Current - Gate Trigger(Igt)15mA
Voltage - On State(Vtm)1.6V
Average Gate Power Dissipation (PG(AV))1W
Operating Temperature-40℃~+125℃
Current - On State(It(RMS))12A
Peak off - state voltage(Vdrm)600V
Current - Surge(Itsm@f)115A
SCR TypeOne unidirectional thyristor
Gate Trigger Voltage (Vgt)1.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece