LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST SMBJ58CA-TR product image
  • SMBJ58CA-TR thumbnail 1
  • SMBJ58CA-TR thumbnail 2
  • SMBJ58CA-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST SMBJ58CA-TRRoHS

Manufacturer
MPN
SMBJ58CA-TR
LCSC Part #
C283480
Packaging
SMB(DO-214AA)
Customer #
Key Attributes
TVS DIODE 58VWM 93.6VC SMB(DO-214AA)
Datasheetpdf iconST SMBJ58CA-TR
In-Stock: 1,445
1,445 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1605$ 0.80
50+$ 0.122$ 6.10
150+$ 0.1055$ 15.83
500+$ 0.0849$ 42.45
2,500+$ 0.0757$ 189.25
5,000+$ 0.0702$ 351.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerST
PackagingSMB(DO-214AA)
Clamping Voltage93.6V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)6.7A
Peak Pulse Power Dissipation (Ppp)600W
Voltage - Breakdown64.4V
typeTVS
Reverse Leakage Current (Ir)200nA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)58V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The SMBJ series are designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015, and electrical overstress according to IEC 61000-4-4 and 5. This device is more generally used against surges below 600 W (10/1000 μs). The Planar technology makes it suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time. The SMBJ series are packaged in SMB.

Features

AI Translation
  • Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
  • Stand-off voltage range from 5 V to 188 V
  • Unidirectional and bidirectional types
  • Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
  • Operating Tj max: 150 °C
  • High power capability at Tj max.: up to 515 W (10/1000 μs)
  • Lead finishing: matte tin plating
  • UL94, V0
  • J-STD-020 MSL level 1
  • J-STD-002, JESD 22-B102 E3 and MIL-STD-750, method 2026 solderable
  • matte tin plated leads
  • JESD-201 class 2 whisker test
  • IPC7531 footprint
  • JEDEC registered package outline
  • IEC 61000-4-4 level 4: 4 kV
  • IEC 61000-4-2, C = 150 pF, R = 330 Ω exceeds level 4: 30 kV (air discharge) 30 kV (contact discharge)