LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
MAXIM MAX14736EWL+T product image
Images for reference only

MAXIM MAX14736EWL+TRoHS

Manufacturer
MPN
MAX14736EWL+T
LCSC Part #
C2834728
Packaging
WLP-9(1.3x1.4)
Customer #
Key Attributes
WLP-9(1.3x1.4) Power Management - Specialized RoHS
Datasheetpdf iconMAXIM MAX14736EWL+T
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1605$ 0.9865$ 0.99
10+$ 0.9642$ 0.8196$ 8.20
30+$ 0.8563$ 0.7279$ 21.84
100+$ 0.734$ 0.6239$ 62.39
500+$ 0.6809$ 0.5788$ 289.40
1,000+$ 0.6567$ 0.5582$ 558.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Management - Specialized
ManufacturerMAXIM
PackagingWLP-9(1.3x1.4)
Operating Temperature-40℃~+85℃
FeaturesLoad disconnect;Operating status indication
Voltage - Supply2.1V~5.5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MAX14736/MAX14737 overvoltage-protection (OVP) devices guard battery-powered modules in portable devices against overvoltage faults. The low 15mΩ (typ) on-resistance, as well as the low 13μA (typ) quiescent supply current of the devices, minimize power consumption, making them an ideal choice for low-power systems. Additionally, the devices feature a precision overvoltage lockout (OVLO) threshold, ultra-fast response time, and surge suppression to ±35V, which serve to provide excellent protection against even high slew-rate, high-voltage transients. The integrated power transistor in the devices is a p-channel device, but the intrinsic body diode from OUT to IN is removed through appropriate design techniques. Consequently, when the switch is in the off state, reverse current blocking that is inherent to the devices. The MAX14736/MAX14737 feature a push-pull POK output, which is driven low if either an overvoltage, undervoltage, or thermal fault is detected; or if the device is placed into shutdown mode. The MAX14736 has an active-low enable pin (EN), while the enable pin (EN) on the MAX14737 is active high. When the enable pin is driven to the active state, the device is enabled. When driven to the inactive state, the device is placed in a low-power shutdown mode and the switch is kept in the off state. The MAX14736/MAX14737 are offered in a small, 9-bump (1.34mm×1.36mm) wafer-level package (WLP) and operate over the -40°C to +85°C extended temperature range.

Features

AI Translation
  • Protects Battery-Connected Modules with Minimal Power Consumption
  • Wide Operating Input Voltage: +2.1V to +5.5V
  • 4.5A Continuous Current Capability
  • Integrated 15mΩ (typ) pFET
  • Ultra-Low Supply Current: 13μA (typ)
  • Allows Precise Design in OVLO Implementation
  • Preset Accurate Internal OVP Thresh
  • MAX14736: 4.7V ±2.0%
  • MAX14737: 5.2V ±2.0%
  • Increases System Reliability Through Premium Security
  • Surge Immunity to ±35V
  • Soft-Start to Minimize Inrush Current
  • Output Hot Plug-In Protection
  • Thermal Shutdown
  • Ultra-Fast OVP Response Time: 200ns (typ)
  • Minimizes Board Space by Compact WLP
  • 9-Bump 1.34mm x 1.36mm WLP

Applications

AI Translation
  • Smartphones
  • Tablet PCs
  • e-Readers