ST M95128-WMN6P
| Manufacturer | |
| MPN | M95128-WMN6P |
| LCSC Part # | C283457 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | 128Kbit SPI Interface EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Voltage - Supply | 2.5V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 20MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Built-in error correction code (ECC) function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M95128 devices are electrically erasable programmable memories (EEPROMs) organized as 16384x8 bits, accessed through the SPI bus. The M95128-W can operate with a supply voltage from 2.5 V to 5.5 V, the M95128-R can operate with a supply voltage from 1.8 V to 5.5 V and the M95128-DF can operate with a supply voltage from 1.7 V to 5.5 V over an ambient temperature range of -40 ℃ /+85 ℃. The M95128-DF offers an additional page, named the Identification page (64 bytes). The Identification page can be used to store sensitive application parameters that can be (later) permanently locked in read-only mode.
Features
- Compatible with the serial peripheral interface (SPI) bus
- Memory array 128 Kbit (16 Kbytes) of EEPROM Page size: 64 bytes Additional write lockable page (Identification page)
- Write time Byte Write within 5 ms Page Write within 5 ms
- Write protect quarter array half array whole memory array
- High-speed clock: 20 MHz
- Single supply voltage: 2.5 V to 5.5 V for M95128-W 1.8 V to 5.5 V for M95128-R 1.7 V to 5.5 V for M95128-DF
- Operating temperature range: from -40 ℃ up to +85 ℃
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200-year data retention
- Packages SO8 (ECOPACK2) TSSOP8 (ECOPACK2) UFDFPN8 (ECOPACK2) WLCSP (ECOPACK2)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6091 | $ 0.61 |
| 10+ | $ 0.4951 | $ 4.95 |
| 30+ | $ 0.4365 | $ 13.10 |
| 100+ | $ 0.3795 | $ 37.95 |
| 500+ | $ 0.3453 | $ 172.65 |
| 1,000+ | $ 0.329 | $ 329.00 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SO-8 | |
| Voltage - Supply | 2.5V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 20MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in write enable latch (WEL);Built-in error correction code (ECC) function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M95128 devices are electrically erasable programmable memories (EEPROMs) organized as 16384x8 bits, accessed through the SPI bus. The M95128-W can operate with a supply voltage from 2.5 V to 5.5 V, the M95128-R can operate with a supply voltage from 1.8 V to 5.5 V and the M95128-DF can operate with a supply voltage from 1.7 V to 5.5 V over an ambient temperature range of -40 ℃ /+85 ℃. The M95128-DF offers an additional page, named the Identification page (64 bytes). The Identification page can be used to store sensitive application parameters that can be (later) permanently locked in read-only mode.
Features
- Compatible with the serial peripheral interface (SPI) bus
- Memory array 128 Kbit (16 Kbytes) of EEPROM Page size: 64 bytes Additional write lockable page (Identification page)
- Write time Byte Write within 5 ms Page Write within 5 ms
- Write protect quarter array half array whole memory array
- High-speed clock: 20 MHz
- Single supply voltage: 2.5 V to 5.5 V for M95128-W 1.8 V to 5.5 V for M95128-R 1.7 V to 5.5 V for M95128-DF
- Operating temperature range: from -40 ℃ up to +85 ℃
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200-year data retention
- Packages SO8 (ECOPACK2) TSSOP8 (ECOPACK2) UFDFPN8 (ECOPACK2) WLCSP (ECOPACK2)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



