ST M95128-RDW6TP
| Manufacturer | |
| MPN | M95128-RDW6TP |
| LCSC Part # | C283456 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | 128-Kbit serial SPI bus EEPROM with high-speed clock |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 1.8V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 20MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Software write protection function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array - 128 Kb (16 Kbytes) of EEPROM
- Page size: 64 bytes
- Write - Byte Write within 5 ms
- Page Write within 5 ms
- Additional Write lockable page (ldentification page)
- Write Protect: quarter, half or whole memory array
- High - speed clock: 20 MHz
- Single supply voltage: 2.5 V to 5.5 V for M95128 - W; 1.8 V to 5.5 V for M95128 - R; 1.7 V to 5.5 V for M95128 - DF
- Operating temperature range: from -40 °C up to +85 °C
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200 - year data retention
- Packages: SO8 (ECOPACK2@), TSSOP8 (ECOPACK2), UFDFPN8 (ECOPACK2), WLCSP (ECOPACK2)
In-Stock: 861
861 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4451 | $ 0.45 |
| 10+ | $ 0.3489 | $ 3.49 |
| 30+ | $ 0.3065 | $ 9.20 |
| 100+ | $ 0.2544 | $ 25.44 |
| 500+ | $ 0.2316 | $ 115.80 |
| 1,000+ | $ 0.2185 | $ 218.50 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | TSSOP-8 | |
| Voltage - Supply | 1.8V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 20MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function;Built-in write enable latch (WEL);Software write protection function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Compatible with the Serial Peripheral Interface (SPI) bus
- Memory array - 128 Kb (16 Kbytes) of EEPROM
- Page size: 64 bytes
- Write - Byte Write within 5 ms
- Page Write within 5 ms
- Additional Write lockable page (ldentification page)
- Write Protect: quarter, half or whole memory array
- High - speed clock: 20 MHz
- Single supply voltage: 2.5 V to 5.5 V for M95128 - W; 1.8 V to 5.5 V for M95128 - R; 1.7 V to 5.5 V for M95128 - DF
- Operating temperature range: from -40 °C up to +85 °C
- Enhanced ESD protection
- More than 4 million Write cycles
- More than 200 - year data retention
- Packages: SO8 (ECOPACK2@), TSSOP8 (ECOPACK2), UFDFPN8 (ECOPACK2), WLCSP (ECOPACK2)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



