ST M93C56-WMN6TP
| Manufacturer | |
| MPN | M93C56-WMN6TP |
| LCSC Part # | C283453 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | MICROWIRE serial access EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 2.5V~5.5V | |
| Memory Size | 2Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 2MHz | |
| Features | Built-in power-on reset (POR);Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M93C46 (1 Kbit), M93C56 (2 Kbit), M93C66 (4 Kbit), M93C76 (8 Kbit) and M93C86 (16 Kbit) are Electrically Erasable PROgrammable Memory (EEPROM) devices accessed through the MICROWIRETM bus protocol. The memory array can be configured either in bytes (x8b) or in words (x16b). The M93Cx6-W devices operate within a voltage supply range from 2.5 V to 5.5 V and the M93Cx6-R devices operate within a voltage supply range from 1.8 V to 5.5 V. All these devices operate with a clock frequency of 2 MHz (or less), over an ambient temperature range of - 40 ℃ / +85 ℃
Features
- Industry standard MICROWIRETM bus
- Single supply voltage: 2.5 V to 5.5 V for M93Cx6 - W; 1.8 V to 5.5 V for M93Cx6 - R
- Dual organization: by word (x16) or byte (x8)
- Programming instructions that work on: byte, word or entire memory
- Self - timed programming cycle with auto - erase: 5 ms
- READY/BUSY signal during programming
- 2 MHz clock rate
- Sequential read operation
- Enhanced ESD/latch - up behavior
- More than 4 million write cycles
- More than 200 - year data retention
- Packages: SO8, TSSOP8, UFDFPN8 packages: ECOPACK2? PDIP8 package: ECOPACK1?
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2818 | $ 1.41 |
| 50+ | $ 0.2343 | $ 11.72 |
| 150+ | $ 0.214 | $ 32.10 |
| 500+ | $ 0.181 | $ 90.50 |
| 2,500+ | $ 0.1697 | $ 424.25 |
| 5,000+ | $ 0.1629 | $ 814.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | ST | |
| Packaging | SOIC-8 | |
| Voltage - Supply | 2.5V~5.5V | |
| Memory Size | 2Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 2MHz | |
| Features | Built-in power-on reset (POR);Noise suppression function | |
| Data Retention - TDR (Year) | 200 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 4,000,000 Cycles | |
| Interface | SPI |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The M93C46 (1 Kbit), M93C56 (2 Kbit), M93C66 (4 Kbit), M93C76 (8 Kbit) and M93C86 (16 Kbit) are Electrically Erasable PROgrammable Memory (EEPROM) devices accessed through the MICROWIRETM bus protocol. The memory array can be configured either in bytes (x8b) or in words (x16b). The M93Cx6-W devices operate within a voltage supply range from 2.5 V to 5.5 V and the M93Cx6-R devices operate within a voltage supply range from 1.8 V to 5.5 V. All these devices operate with a clock frequency of 2 MHz (or less), over an ambient temperature range of - 40 ℃ / +85 ℃
Features
- Industry standard MICROWIRETM bus
- Single supply voltage: 2.5 V to 5.5 V for M93Cx6 - W; 1.8 V to 5.5 V for M93Cx6 - R
- Dual organization: by word (x16) or byte (x8)
- Programming instructions that work on: byte, word or entire memory
- Self - timed programming cycle with auto - erase: 5 ms
- READY/BUSY signal during programming
- 2 MHz clock rate
- Sequential read operation
- Enhanced ESD/latch - up behavior
- More than 4 million write cycles
- More than 200 - year data retention
- Packages: SO8, TSSOP8, UFDFPN8 packages: ECOPACK2? PDIP8 package: ECOPACK1?
C283453 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



