REALTEK RTL8309N-CG
| Manufacturer | REALTEKAsian Brands |
| MPN | RTL8309N-CG |
| LCSC Part # | C2834496 |
| Packaging | QFN-64 |
| Customer # | |
| Key Attributes | Single-Chip 8-Port Ethernet Switch Controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-64 | |
| Type | - | |
| Voltage - Supply | 3.3V;1V | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Low-power mode;Cable diagnostics;Programmable LED indication;Power-on reset | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | REALTEK | |
| Packaging | QFN-64 | |
| Type | - | |
| Voltage - Supply | 3.3V;1V | |
| Ethernet Speed Standards | 10BASE-T;100BASE-TX | |
| Data Rate | 10Mbit/s;100Mbit/s | |
| number of channels | 8 | |
| Operating Temperature | 0℃~+70℃ | |
| Features | Low-power mode;Cable diagnostics;Programmable LED indication;Power-on reset | |
| Interface | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 260 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
