HTCSEMI HT2003ARZ
| Manufacturer |
HTCSEMI
Asian Brands |
| Mfr. Part # | HT2003ARZ |
| LCSC Part # | C2834450 |
| Package | SOP-16 |
| Customer # | |
| Key Attributes | High-Voltage High-Current Darlington Transistor Arrays |
| Description | 50V 500mA SOP-16 Bipolar Transistor Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | HTCSEMI | |
| Package | SOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,415
2,415
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.124 | $ 0.62 |
50+ | $ 0.0987 | $ 4.94 |
150+ | $ 0.086 | $ 12.90 |
500+ | $ 0.0765 | $ 38.25 |
2,500+ | $ 0.0654 | $ 163.50 |
5,000+ | $ 0.0616 | $ 308.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$