LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG63504-S02F2TB product image
  • FHG63504-S02F2TB thumbnail 1
  • FHG63504-S02F2TB thumbnail 2
  • FHG63504-S02F2TB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG63504-S02F2TBRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG63504-S02F2TB
LCSC Part #
C2834379
Packaging
P=6.35mm
Customer #
Key Attributes
CONN HOUSING 2POS 6.35mm SINGLE ROW
Datasheetpdf iconTXGA FHG63504-S02F2TB
Custom CablesMOQ 1pc
In-Stock: 135
135 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.1606$ 0.80
50+$ 0.127$ 6.35
150+$ 0.1126$ 16.89
500+$ 0.0947$ 47.35
2,500+$ 0.0867$ 216.75
5,000+$ 0.0819$ 409.50
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=6.35mm
Pitch6.35mm
With WingsWith Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row2
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.