LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG20005-S06M2W1B product image
  • FHG20005-S06M2W1B thumbnail 1
  • FHG20005-S06M2W1B thumbnail 2
  • FHG20005-S06M2W1B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG20005-S06M2W1BRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG20005-S06M2W1B
LCSC Part #
C2834303
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 6POS 2mm SINGLE ROW
Datasheetpdf iconTXGA FHG20005-S06M2W1B
Custom CablesMOQ 1pc
In-Stock: 110
110 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0551$ 0.55
100+$ 0.0439$ 4.39
300+$ 0.0383$ 11.49
1,000+$ 0.0326$ 32.60
5,000+$ 0.0293$ 146.50
10,000+$ 0.0276$ 276.00
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerLocking
Operating Temperature-45℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.