LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST M24128-BRDW6TP product image
  • M24128-BRDW6TP thumbnail 1
  • M24128-BRDW6TP thumbnail 2
  • M24128-BRDW6TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ST M24128-BRDW6TPRoHS

Manufacturer
MPN
M24128-BRDW6TP
LCSC Part #
C283430
Packaging
TSSOP-8
Customer #
Key Attributes
128-Kbit serial I²C bus EEPROM
Datasheetpdf iconST M24128-BRDW6TP
In-Stock: 1,745
1,745 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2432$ 1.22
50+$ 0.1899$ 9.50
150+$ 0.1671$ 25.07
500+$ 0.1387$ 69.35
2,500+$ 0.126$ 315.00
4,000+$ 0.1184$ 473.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerST
PackagingTSSOP-8
Voltage - Supply1.8V~5.5V
Memory Size128Kbit
Operating temperature-40℃~+85℃
Clock Frequency1MHz
FeaturesHardware write protection function;Built-in power-on reset (POR);Built-in error correction code (ECC) function
Data Retention - TDR (Year)200 Years
Write Cycle Time(tWC)5ms
Write Cycle Endurance4,000,000 Cycles
InterfaceI2C

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The M24128 is a 128-Kbit |²C.-compatible EEPROM (Electrically Erasabl

Features

AI Translation
  • Compatible with all |²C bus modes: 1 MHz, 400 kHz, 100 kHz
  • Memory array: 128 Kbit (16 Kbyte) of EEPROM
  • Page size: 64 byte
  • Additional Write lockable page (M24128-D order codes)
  • Single supply voltage and high speed: - 1 MHz clock from 1.7 V to 5.5 V
  • WLCSP (CS)
  • Unsawn wafer