LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG30002-S06M2K6B product image
  • FHG30002-S06M2K6B thumbnail 1
  • FHG30002-S06M2K6B thumbnail 2
  • FHG30002-S06M2K6B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG30002-S06M2K6BRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG30002-S06M2K6B
LCSC Part #
C2834237
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 6POS 3mm SINGLE ROW
Datasheetpdf iconTXGA FHG30002-S06M2K6B
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.2153$ 1.08
50+$ 0.1703$ 8.52
150+$ 0.151$ 22.65
500+$ 0.127$ 63.50
2,500+$ 0.1163$ 290.75
5,000+$ 0.1099$ 549.50
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=3mm
Pitch3mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
Plastic MaterialPA66
ColorBlack
Number of PINs Per Row6
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerLocking

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.