LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG30004-S02F2K6B product image
  • FHG30004-S02F2K6B thumbnail 1
  • FHG30004-S02F2K6B thumbnail 2
  • FHG30004-S02F2K6B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG30004-S02F2K6BRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG30004-S02F2K6B
LCSC Part #
C2834186
Packaging
P=3mm
Customer #
Key Attributes
CONN HOUSING 2POS 3mm SINGLE ROW
Datasheetpdf iconTXGA FHG30004-S02F2K6B
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.1178$ 0.59
50+$ 0.1152$ 5.76
150+$ 0.1134$ 17.01
500+$ 0.1117$ 55.85
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=3mm
Flame Retardant RatingUL94V-0
Pitch3mm
With WingsWith Fins
Reference Series-
Pins Structure1x2P
Number of Rows1
Plastic MaterialPA66
Number of PINs Per Row2
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.