LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG20003-D24M2W1B product image
  • FHG20003-D24M2W1B thumbnail 1
  • FHG20003-D24M2W1B thumbnail 2
  • FHG20003-D24M2W1B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG20003-D24M2W1BRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG20003-D24M2W1B
LCSC Part #
C2834155
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 24POS 2mm DUAL ROW
Datasheetpdf iconTXGA FHG20003-D24M2W1B
Custom CablesMOQ 1pc
In-Stock: 175
175 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.2044$ 1.02
50+$ 0.1617$ 8.09
150+$ 0.1434$ 21.51
500+$ 0.1206$ 60.30
2,500+$ 0.1104$ 276.00
5,000+$ 0.1043$ 521.50
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=2mm
Pitch2mm
With WingsWithout Fins
Pins Structure2x12P
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.