LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG25401-S04M2W5B product image
  • FHG25401-S04M2W5B thumbnail 1
  • FHG25401-S04M2W5B thumbnail 2
  • FHG25401-S04M2W5B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG25401-S04M2W5BRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG25401-S04M2W5B
LCSC Part #
C2834111
Packaging
P=2.54mm
Customer #
Key Attributes
CONN HOUSING 4POS 2.54mm SINGLE ROW
Datasheetpdf iconTXGA FHG25401-S04M2W5B
Custom CablesMOQ 1pc
In-Stock: 280
280 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
10+$ 0.0539$ 0.54
100+$ 0.0429$ 4.29
300+$ 0.0374$ 11.22
1,000+$ 0.0319$ 31.90
5,000+$ 0.0286$ 143.00
10,000+$ 0.027$ 270.00
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=2.54mm
Flame Retardant RatingUL94V-0
Pitch2.54mm
With WingsWithout Fins
Pins Structure1x4P
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.