LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG10002-D16M2W5B product image
  • FHG10002-D16M2W5B thumbnail 1
  • FHG10002-D16M2W5B thumbnail 2
  • FHG10002-D16M2W5B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG10002-D16M2W5BRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG10002-D16M2W5B
LCSC Part #
C2834102
Packaging
P=1mm
Customer #
Key Attributes
CONN HOUSING 16POS 1mm DUAL ROW
Datasheetpdf iconTXGA FHG10002-D16M2W5B
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.1922$ 0.96
50+$ 0.152$ 7.60
150+$ 0.1347$ 20.21
1,000+$ 0.1084$ 108.40
2,000+$ 0.0988$ 197.60
5,000+$ 0.0931$ 465.50
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=1mm
Pitch1mm
With WingsWithout Fins
Reference Series-
Pins Structure2x8P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.