LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TXGA FHG42002-D08F2TB product image
  • FHG42002-D08F2TB thumbnail 1
  • FHG42002-D08F2TB thumbnail 2
  • FHG42002-D08F2TB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TXGA FHG42002-D08F2TBRoHS

Manufacturer
TXGAAsian Brands
MPN
FHG42002-D08F2TB
LCSC Part #
C2834093
Packaging
P=4.2mm
Customer #
Key Attributes
CONN HOUSING 8POS 4.2mm DUAL ROW
Datasheetpdf iconTXGA FHG42002-D08F2TB
Custom CablesMOQ 1pc
In-Stock: 200
200 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.1242$ 0.62
50+$ 0.1215$ 6.08
150+$ 0.1197$ 17.96
500+$ 0.1178$ 58.90
Standard Packaging1000/Full Bag

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTXGA
PackagingP=4.2mm
Pitch4.2mm
With WingsWith Fins
Pins Structure2x4P
Reference Series-
Number of Rows2
Plastic MaterialPA66
ColorTransparent
Number of PINs Per Row4
Row Spacing4.2mm
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.